| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF1B-2428SCFA |
| Series: | DF1B |
| SKU: | HIRDF1B-2428SCFA.P |
DF1B-2428SCFA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 2-520181-4 | ULTRA-FAST 187 ASY REC 22-18 TPPB | ![]() |
| Hirose 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| Hirose 521053-1 | FASTON 250 REC HSG 1CIR NYLON NAT | ![]() |
| Hirose 66361-4 | PIN ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |
| Hirose 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| Hirose 87224-2 | 02 MODII HDR SRST UNSHRD .100 | ![]() |
| Hirose 172253-7023 | Cut Strip - Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 16-18 AWG | ![]() |
| Hirose 43645-0800 | Micro-Fit 3.0 Receptacle Housing, Single Row, 8 Circuits, UL 94V-0, Black | ![]() |
| Hirose 52116-0241 | Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Plug Housing , 2 Circuits, Black | ![]() |
| Hirose 87568-2093 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 20 Circuits, 0.38 | ![]() |
| Hirose 216-201 | 20 AWG insulated ferrule with an 8 mm crimp sleeve, white color. Supports 0.5 mm² stranded wire. Tin‑plated copper sleeve with polyamide insulation. Compliant with DIN 46228‑4. | ![]() |


