AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DM3CS-SF
Series:DM3
Overall Width:14.1 mm
Overall Length:13.8 mm
SKU:HIRDM3CS-SF

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/16/2025PC-0049484 - Change of plating process supplier. Plating process supplier TK
Gold plating will be applied partially.
Download
08/31/2021PC-0009887 - Process Change and addition. Hirose is adding an additional location to build DM3C-SF and DM3CS-SF
Both locations are in Japan
They will be utilizing different sealing treatments on the contacts. no change to form fit or function
Download
08/31/2021PC-0009887(3) - Adding additional line and sealing treatment.
(1) Plating company: In addition to Company T, Company F will be added.(2) For the sealing treatment solution, in addition to Company T's "TD5900", Company F's "CT-3" will be added. (It differs by the plating company.)(3) The gold-plated area of the contact is only at the contacting part. (Refer to the attachment sheet) Except for the contacting part, it will only be the base Ni plating.
Download
08/23/2021PC-0009887(4) - Withdrawal Notice.
This notification informs you a withdrawal of below process change, which was sent in March 2021.
Issue No. PD-0009987 Regarding the process change, defect has occurred partially during an evaluation of changed product.
Currently, we are investigating the cause of the defect and considering an improvement method
However, since i
t requires some time, we decided to withdraw the process change for now to avoid any
in convenience due to stagnation. We will inform you again as s oon as we are ready.
We sincerely apologize for any inconvenience this may cause to
you, and for those who have already approved and started to consider the matter, your understanding and approval will be appreciated.
Download