43045-0622

Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black

Part Aliases: Molex 0430450622  
Enhance your PCB connectivity with our Micro-Fit 3.0 Right Angle Header. With a 3.00mm pitch and dual row design, this connector offers efficient signal transmission. Featuring 6 gold-plated contacts and a PCB press-fit metal retention clip, it ensures secure and reliable connections. The black high temperature thermoplastic body is glow wire capable, meeting stringent safety standards. With a maximum operating temperature of 105°C and voltage rating of 600V, it guarantees performance in demanding environments. The right angle orientation and through-hole termination method provide ease of installation, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for wire-to-board applications, this connector is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43045-0622
Color:Black
Series:43045
Amperage:8.5 A
Connector Type:Micro-Fit 3.0
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:3 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:6
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:Yes
Mated Height:10.06 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Shroud Type:Fully
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-0
Part Aliases:0430450622
SKU:MOL43045-0622

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2023513478 - Retraction of PCN 512489. This notification is to advise you of a Cancellation to a previously issued PCN. the previous issued PCN 512489 will not be implemented due to disagreement by impacted customers.Download
10/10/2022512489 - Change Supplier.This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change change LCP resin supplier but the resin LCP black is not changed
before: Celanese LCP
After: Kingfa LCP
Download
01/15/2022511003 - Equipment Transfer, Production Transfer or Rearrangement. To ensure continuity of supply molex has decided to transfer Micro-fit series 43045 header housing molds from little rock, AR plant to Nogales, Mexico plant additional capacity tooling will be added as need to ensure a smooth transition from one plant to another.Download
09/15/2021509622 - Equipment Transfer, Production Transfer or Rearrangement. to ensure continuity of supply, molex has decided to transfer Micro-Fit series 43025 crimp housing & 43045 header housing molds from Little Rock, AR plant to Shanghai China plant. additional capacity tooling will be added as need to ensure a smooth transition from one plant to another.Download
08/01/2021510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Download
06/01/2021510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Download
09/12/2018506087 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.
Download
11/09/2017503191 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Download
07/01/2017502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
06/01/2016500676 - Capacity change or tool replacement. Product will be fully qualified before it is shipped. Qualification reports are available upon request.Download
07/19/2015GCM 10687604 - New, Modified, Or Replacement Tooling.Download