| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR30-6R-6S(71) |
| SKU: | HIRHR30-6R-6S(71) |
HR30-6R-6S(71)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-66399-0 | III+ SKT,24-20,TIN ,LP | ![]() |
| Hirose 164164-2 | PIN ASS | ![]() |
| Hirose 1658539-3 | PIN CONT DUPL PLT LP HD-20 AMP | ![]() |
| Hirose 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| Hirose HR30-6PA-6P(71) | 130-0020-8-71 EACH | ![]() |
| Hirose 03-06-2023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Hirose 50133-8000 | 1.25mm Pitch, PicoBlade Male Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel | ![]() |
| Hirose 51021-0800 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 8 Circuits, Natural | ![]() |
| Hirose 51021-0900 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 9 Circuits, Natural | ![]() |
| Hirose 51021-1000 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 10 Circuits, Natural | ![]() |
| Hirose 51021-1400 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 14 Circuits, Natural | ![]() |
| Hirose PLT.6SM-M | Pan-Ty® locking tie, subminiature cross section, 2.8 (71mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Hirose PLT2S-M0 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


