| Attribute | Value |
|---|---|
| Manufacturer: | Insultab |
| Manufacturer Part Number: | Insultab HS105-5/8-CLR-250FT |
| SKU: | ITBHS105-5/8-CLR-250FT |
HS105-5/8-CLR-250FT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Insultab 2-521055-2 | ULTRAFAST 250 ASSY TAB 22-18 AWG TPBR | ![]() |
| Insultab 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Insultab 3-643817-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Insultab 770520-1 | AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
| Insultab 08-50-0105 | KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass Tin (Sn) | ![]() |
| Insultab 19001-0005 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Insultab 19069-0038 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Insultab 19069-0225 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8), Length 24.18mm, Mylar Tape Carrier | ![]() |
| Insultab 19069-0240 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6), Length 26.82mm, Mylar Tape Carrier | ![]() |
| Insultab 19069-0243 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8 (M9), Length 26.82mm, Mylar Tape Carrier | ![]() |
| Insultab 19070-0100 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Insultab 19073-0024 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 1/4 (M6), Length 26.90mm | ![]() |
| Insultab 19073-0096 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 23.77mm, Mylar Tape Carrier | ![]() |
| Insultab 19193-0215 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Insultab 19193-0222 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |


