| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 02NR-E4K(LF) |
| SKU: | JST02NR-E4K(LF) |
02NR-E4K(LF)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST ATP06-2S | 2 Pin Plug | ![]() |
| JST 1-111506-8 | 016 UNIV I/O 30DP SLOT LTCH | ![]() |
| JST 1-1658621-0 | 50 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| JST 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| JST 1-647402-5 | 15P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| JST 1-794617-6 | 16POS,MICRO MNL,RCPT HSG | ![]() |
| JST 1658622-5 | 24 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| JST 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| JST 78511-103HLF | BRGSTK II ST 30au 1X3 | ![]() |
| JST 731 | GROMMET | ![]() |
| JST 03-06-2023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| JST 19164-0017 | Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| JST 19164-0051 | Perma-Seal Female Quick Disconnect Receptacle for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm, Mylar Tape Carrier | ![]() |
| JST PLF1M-M10 | Pan-Ty® flag tie, flag, miniature cross section, 4.3 (109mm) length, .31 x .75 (7.9 x 19.1mm) marker write-on area, nylon 6.6, white. | ![]() |
| JST 221-415/VE00-1000 | Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


