| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST VHR-11N |
| SKU: | JSTVHR-11N |
VHR-11N
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| JST 1658527-6 | 622-1630LF FEM SOCKT,LEAD FREE | ![]() |
| JST 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| JST 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| JST 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| JST 3-520117-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| JST 3-747579-6 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| JST 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| JST 5747539-1 | KIT,RCPT,15P,HDP-20,SHLD HDWRE | ![]() |
| JST 66099-3 | III+ PIN,18-16,15AU/FL,LP | ![]() |
| JST 66507-4 | Cut Strip - HD 20 DF PIN PLTD | ![]() |
| JST 745253-2 | 20 DF SCKT CONT,PLTD | ![]() |
| JST 728 | BUMPER (BLACK) | ![]() |
| JST 22-01-3077 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 7 Circuits, Natural | ![]() |
| JST 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| JST 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 51021-0300 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 3 Circuits, Natural | ![]() |


