| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST ZHR-6 |
| SKU: | JSTZHR-6 |
ZHR-6
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 281934-3 | SINGLE WIRE SEAL | ![]() |
| JST 3811/14 300 | 3811/14 300, 14/CAB/RC/CCOD/26AWG/STR/.050 | ![]() |
| JST 19035-0004 | Avikrimp Snap Plug, for 22-18 AWG Wire, Mylar Tape, 22.55mm Length | ![]() |
| JST 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| JST PN10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| JST PN14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| JST NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
| JST VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
| JST TAG3T3-100B | Thermal Transfer Labels, Self-Laminating, 1.0" x 1.0" x 3.75", 3 Across, VL, White | ![]() |


