02-09-5100
2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Gold (Au) Plated Brass Contact, 14-20 AWG, Reel
Enhance your power connectivity with our Female Standard .093" Contacts, a vital component in the 1189 Series. Designed for versatile application, these contacts support wire sizes ranging from 20 to 14 AWG, ensuring seamless compatibility with various power circuits. Crafted with durable brass and plated with nickel for optimum conductivity, they guarantee reliable performance. Featuring gold plating in the contact mating area, these contacts offer exceptional signal transmission. With options for crimp or compression termination, they provide flexibility in installation. RoHS compliant and meticulously engineered, these contacts are a trusted choice for your power connection needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 02-09-5100 |
Series: | 1189 - Standard .093" |
Connector Type: | Standard .093" |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Nickel |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Contact Termination Plating Thickness: | .762 µm |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Nickel |
Wire Insulation Diameter: | 1.65 - 4.06 mm |
Part Aliases: | 0002095100;1189-A(P550) |
SKU: | MOL02-09-5100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/25/2020 | 508341 - Capacity Change/Tool Replacement Tooling is being added to meet current and future demands Molex Lincoln Kingbird is building a new .093 diameter crimp terminal dies. |
Download |
03/31/2020 | 507509 - Discontinuance. Last Time Buy: December 31, 2019 |
Download |
03/27/2020 | 508659 - Retraction of obsolete status PCN: 507509 for only selected parts. 02095100 02096100 02096106 02096122 02095106 02095142 02096123 |
Download |