02-09-2118

2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Bag

Part Aliases: Molex 0002092118   Molex 1380-(P901)L  
Enhance your power connectivity with our Standard .093" Male Connector, part of the 1380 series. Designed for efficient crimp or compression termination, it features durable brass contacts with a protective tin plating. Each connector is meticulously packaged for convenience, ensuring optimal performance in wire-to-wire applications. With a contact mating area plating of .508 µm, it guarantees reliable conductivity through 25 mating cycles. Suitable for wire sizes ranging from 22 to 18 AWG, it accommodates various installation needs. Rest assured, this connector is RoHS compliant, meeting international standards for environmental responsibility. Elevate your power circuitry with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 02-09-2118
Series:1380 - Standard .093"
Connector Type:Standard .093"
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Packaging:Bag
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.508 µm
Mating Cycles:25
Contact Termination Plating Thickness:.508 µm
Wire Size:18 AWG, 20 AWG, 22 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.52 - 3.05 mm
Part Aliases:0002092118 1380-(P901)L
SKU:MOL02-09-2118

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: