43030-0002

Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel

Part Aliases: Molex 0430300002  
Enhance your connectivity with our Micro-Fit 3.0 Crimp Terminal for female sockets, featuring a select gold-plated phosphor bronze contact for optimal performance. Engineered for 20-24 AWG wire sizes, this high-quality terminal ensures secure and reliable power transmission in various applications. With a current rating of 8.5 A, it offers robust conductivity. Suitable for wire-to-wire or wire-to-board connections, its crimp or compression termination method guarantees a durable and efficient interface. Designed with RoHS compliance in mind, this terminal is environmentally friendly, making it a smart choice for your projects. Elevate your connectivity experience with the Micro-Fit 3.0 Crimp Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43030-0002
Series:43030 - Micro-Fit 3.0
Amperage:8.5 A
Connector Type:Micro-Fit 3.0
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:20 AWG, 22 AWG, 24 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.85 mm
Part Aliases:0430300002
SKU:MOL43030-0002

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
08/19/2019507316 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
05/17/2018505437 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
07/01/2017502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download