| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 08-58-0189 |
| Series: | 6838 - KK 396 - Trifurcon |
| Connector Type: | KK 396, Trifurcon |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Nickel |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | 1.27 µm |
| Wire Size: | 18 AWG, 20 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Nickel |
| Wire Insulation Diameter: | 2.79 mm |
| Part Aliases: | 0008580189 6838-A(P558)L |
| SKU: | MOL08-58-0189 |
08-58-0189
Specifications
Detailed Description
Introducing the KK Trifurcon Crimp Terminal 6438, designed for seamless connectivity in power applications. Engineered for 18-20 AWG wires, this female terminal boasts a durable construction of Phosphor Bronze with a protective Gold (Au) plating. Its compatibility with the KK 396 Trifurcon connector system ensures reliable performance, while the crimp or compression termination method offers easy installation. With Nickel plating for added durability, this terminal is RoHS compliant, making it a sustainable choice for your projects. Perfect for wire-to-board connections, it's a crucial component for ensuring efficient power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-55-0129 | KK High Pressure Crimp Terminal 7879, 22-30 AWG, Bag Selective Gold (Au) | ![]() |
| Molex 09-50-8041 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 15-04-0297 | Custom Polarizing Key | ![]() |
| Molex 15-06-0241 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 24 Circuits | ![]() |
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 19073-0072 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 20.32mm | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19193-0245 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19207-0001 | VersaKrimp Parallel Splice for 18-22 AWG Wire | ![]() |
| Molex 26-03-4121 | KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 12 Circuits, Natural | ![]() |
| Molex 26-61-4030 | KK 396 Header, Vertical, Friction Lock, 3 Circuits, Gold (Au) Plating | ![]() |
| Molex 39-01-2245 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Natural | ![]() |
| Molex 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| Molex 50-57-9408 | SL Crimp Housing, Single Row, Version G, Positive Latch, 8 Circuits, Black | ![]() |
| Molex 51103-0200 | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 2 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download | |||


