10-11-2063
KK 254 Crimp Housing, High Pressure, 6 Circuits, Natural
Elevate your connectivity with our KK 254 Crimp Housing, designed for high-pressure applications. This receptacle features six circuits, perfect for signal transmission. Crafted from durable nylon in a natural (white) hue, it ensures reliable performance. With a pitch of 2.54mm and wire-to-board connector system, it offers seamless integration. Certified by CSA and UL, it meets stringent quality standards. RoHS compliant, it's environmentally friendly. Upgrade your setup with this essential component for pin and socket housings.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-11-2063 |
Color: | Natural (White) |
Series: | 7880 - KK 254 |
Connector Type: | KK 254 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0010112063;7880-6B |
SKU: | MOL10-11-2063 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2019 | 507009 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |