08-58-0111
KK Trifurcon Crimp Terminal 6438, 18-20 AWG, Bag, Phosphor Bronze Selective Gold (Au)
Part Aliases: Molex 0008580111 Molex 6838-A(P561)L
Enhance connectivity with the KK Trifurcon Crimp Terminal 6438, designed for reliable performance in 18-20 AWG wire applications. Featuring a female gender and crafted from Phosphor Bronze with Selective Gold (Au) plating, this terminal ensures optimal conductivity. Part of the 6838 - KK 396 - Trifurcon series, it offers versatile crimp or compression termination options. Nickel plating and RoHS compliance guarantee durability and environmental friendliness. Ideal for power circuit applications, this terminal, packaged in a convenient bag, is a must-have for wire-to-board connections.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 08-58-0111 |
Series: | 6838 - KK 396 - Trifurcon |
Connector Type: | KK 396, Trifurcon |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Nickel |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | 1.27 µm |
Wire Size: | 18 AWG, 20 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Wire Insulation Diameter: | 2.79 mm |
Part Aliases: | 0008580111 6838-A(P561)L |
SKU: | MOL08-58-0111 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |