39-01-4037
Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-0, without Panel Mounting Ears, Natural
Introducing the Mini-Fit Jr. Plug Housing, designed for efficient power connectivity in a single-row configuration. With 3 circuits and a pitch of 4.2mm, this housing is essential for wire-to-wire and wire-to-board applications. Crafted from durable UL 94V-0 rated nylon, it ensures safety and reliability in operation, even in challenging environments with an operating temperature range of -40 to 105°C. The natural color housing is visually discreet, perfect for various electronic setups. Its polarized design and locking feature guarantee secure mating, while its UL and CSA certifications validate quality standards. RoHS compliant and offering 13A of amperage, the Mini-Fit Jr. Plug Housing is an essential component for power distribution in diverse industries.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-4037 |
Color: | Natural |
Series: | 5559 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 4.2 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0039014037;5559-03P3-210 |
SKU: | MOL39-01-4037 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/15/2021 | 510328 - Capacity change or tool replacement. to ensure business continuity another set of tooling is being added , new tooling will be an exact replica of current tooling, being added for current and future demand. |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
11/28/2018 | 505889 - New Capacity. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. |
Download |