08-70-0056

SPOX Crimp Terminal 5103, 22-28 AWG, Reel, Brass (CuZn), Chain Type

Part Aliases: Molex 0008700056   Molex 5103T  
Enhance your electrical connections with the SPOX Crimp Terminal 5103. Designed for precise and secure crimping onto wires ranging from 22 to 28 AWG, this terminal ensures reliable conductivity in various applications. Crafted from high-quality brass (CuZn) with a tin plating, it offers excellent corrosion resistance and durability. With a voltage rating of 250V and an amperage of 3A, it is suitable for signal transmission. The reel packaging allows for convenient storage and dispensing, while the chain type design facilitates easy assembly. Compliant with RoHS standards, this terminal guarantees environmental sustainability. Ideal for wire-to-board connections, it is a versatile component in the realm of connectors and contacts. Whether you're a professional in the field or a DIY enthusiast, the SPOX Crimp Terminal 5103 is a must-have for your electrical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 08-70-0056
Series:5103 - SPOX
Amperage:3 A
Connector Type:SPOX
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Voltage:250 V
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Mating Cycles:30
Contact Termination Plating Thickness:.889 µm
Wire Size:22 AWG, 24 AWG, 26 AWG, 28 AWG
Connector System:Wire to Board
Contact Termination Plating:Tin
Wire Insulation Diameter:1.9 mm
Part Aliases:0008700056 5103T
SKU:MOL08-70-0056

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/13/2018505272 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Download