51090-0400

2.00mm Pitch Mi II System Wire-to-Board Crimp Housing, Single Row, 4 Circuits, Natural

Part Aliases: Molex 0510900400  
Enhance your connectivity with the Mi II Receptacle, featuring a natural hue for seamless integration. Crafted from durable polyester, this housing accommodates four contacts in a single row, with a 2mm pitch for precise wiring. Certified for both CSA and UL standards, it guarantees reliability in signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. RoHS compliant, it's also environmentally conscious. Whether for industrial or personal use, this connector system is a versatile choice for wire-to-board applications. Individually packaged for convenience, it's ready for immediate deployment. Elevate your connectivity with the Mi II Receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51090-0400
Color:Natural
Series:51090 - Mi II
Connector Type:Mi II
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:4
Number of Rows:1
Pitch:2 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
Glow Wire Capable:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0510900400
SKU:MOL51090-0400

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/31/2025515981 - Obsolete no replacement.
LTB 6/25/25
LTS 9/25/25
Download
10/30/2025515990 - Obsolete some with direct replacement & some with differences.
LTB 6/25/25
LTS 9/25/25
Download
10/15/2021510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal
current material source: Shanghai China
New Material Source: Nansha China
Download
09/15/2016500666 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts.Download