09-50-7091
KK 3.96mm Crimp Terminal Housing, 9 Circuits, Natural
Enhance your power connections with this 9-circuit Crimp Terminal Housing, designed for seamless integration and secure transmission within your electronic systems. Crafted from durable nylon in a natural finish, this housing boasts reliable performance and longevity. With a compact 3.96mm pitch and single-row configuration, it's ideal for wire-to-board applications, ensuring efficient power distribution. Certified for both CSA and UL standards, you can trust in its quality and safety. RoHS compliant and featuring a UL94V-0 flammability rating, it adheres to environmental regulations and guarantees peace of mind. Upgrade your connectivity solutions with this essential component, perfect for various projects in the industrial, automotive, and electronic sectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-50-7091 |
Color: | Natural |
Series: | 2139 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0009507091;2139-9C |
SKU: | MOL09-50-7091 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2017 | 503272 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified | Download |
07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
05/26/2015 | GCM 10663814 - New, Modified, Or Replacement Tooling. Molex is removing the last circuit ID on 2139 series housings. The circuit 1 ID will remain on the part. This change only affects parts with 6ckts and up. The smaller circuit sizes do not have a last circuit ID. | Download |