09-50-8043
KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural
Easily assemble your power connections with our KK 3.96mm Crimp Terminal Housing. Designed with a friction ramp for secure mating, this receptacle accommodates four contacts in a single row. Its durable polyester construction ensures reliable performance, meeting industry standards for flammability and environmental compliance. Perfect for wire-to-board applications, this connector features polarization and locking mechanisms for added security. Streamline your assembly process with this essential component for pin and socket housings.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-50-8043 |
Color: | Natural |
Series: | 41695 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0009508043;41695-N-D4 |
SKU: | MOL09-50-8043 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
05/10/2013 | GCM 10591657 - Product / Process Change. | Download |