09-50-8020
KK 3.96mm Crimp Terminal Housing, 2 Circuits, Natural
Enhance your power connectivity with the KK 3.96mm Crimp Terminal Housing, featuring 2 circuits for efficient performance. Crafted from durable polyester in a natural hue, this connector is a reliable choice for wire-to-board applications. With UL and CSA certifications, it meets stringent safety standards. Its compact size, with a 3.96mm pitch, ensures seamless integration. The housing, part of the 41695 series, guarantees quality and compatibility. Perfect for various electronic projects, it offers secure crimp connections for optimal functionality. Upgrade your setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-50-8020 |
Color: | Natural |
Series: | 41695 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0009508020;41695-N-A02 |
SKU: | MOL09-50-8020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/10/2013 | GCM 10591657 - Product / Process Change. | Download |