09-50-8100

KK 3.96mm Crimp Terminal Housing, 10 Circuits, Natural

Part Aliases: Molex 0009508100   Molex 41695-N-A10  
Easily connect power components with our KK 3.96mm Crimp Terminal Housing, designed for 10 circuits. Crafted from durable polyester in a natural hue, this receptacle is part of the 41695 - KK 396 series, ensuring compatibility and quality. With a 3.96mm pitch and wire-to-board connector system, it offers secure and efficient connectivity. Certified for UL and CSA standards, it guarantees safety and reliability in various applications. RoHS compliant and environmentally friendly, it meets modern regulatory requirements. Whether for industrial or DIY projects, this housing is a essential component for seamless power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 09-50-8100
Color:Natural
Series:41695 - KK 396
Connector Type:KK 396
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:10
Number of Rows:1
Pitch:3.96 mm
Material:Polyester
Keying:No
Packaging:Bag
Circuit Application:Power
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:No
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:0009508100 41695-N-A10
SKU:MOL09-50-8100

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/01/2017502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download