09-50-8060
KK 3.96mm Crimp Terminal Housing, 6 Circuits, Natural
Easily connect power wires with this KK 3.96mm Crimp Terminal Housing. Featuring 6 circuits in a single row, this natural-colored housing is perfect for wire-to-board connections. Made of durable polyester, it ensures secure and reliable contact. With UL and CSA certifications, you can trust its quality and safety. RoHS compliant, it meets environmental standards. Perfect for various applications, this housing is a versatile choice for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-50-8060 |
Color: | Natural |
Series: | 41695 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0009508060;41695NA06 |
SKU: | MOL09-50-8060 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
05/10/2013 | GCM 10591657 - Product / Process Change. | Download |