09-50-8080
KK 3.96mm Crimp Terminal Housing, 8 Circuits, Natural
Easily connect power components with our KK 3.96mm Crimp Terminal Housing, featuring 8 circuits for efficient wire-to-board setups. Crafted from durable polyester in a natural color, this receptacle is both reliable and visually discreet. With UL and CSA certifications, you can trust in its quality and safety compliance. The 3.96mm pitch ensures precise alignment, while the single-row design saves space. Ideal for various applications, this housing is a versatile solution for your connectivity needs. Its RoHS compliance further guarantees environmental responsibility. Each package contains the housing in a convenient bag for easy storage and organization. Experience seamless power connections with our KK 396 connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-50-8080 |
Color: | Natural |
Series: | 41695 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0009508080;41695-N-A08 |
SKU: | MOL09-50-8080 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/13/2018 | 505307 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |