10-01-1064
5.08mm Pitch KK Crimp Terminal Housing, 6 Circuits, Natural
Enhance your power connections with this natural-colored KK 508 receptacle, designed for wire-to-board applications. Crafted from durable nylon, it ensures reliable performance while accommodating six contacts in a single row. With a 5.08mm pitch, it offers secure connectivity. Certified for both UL and CSA standards, it meets quality and safety requirements. RoHS compliant and lead-free, it's environmentally friendly. Perfect for various circuit applications, this housing is a versatile choice for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-01-1064 |
Color: | Natural |
Series: | 3001 - KK 508 |
Connector Type: | KK 508 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 5.08 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lead Free Process Capability: | WAVE |
Glow Wire Capable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0010011064;3001-06 |
SKU: | MOL10-01-1064 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2017 | 502936 - Packaging Method/Quantity Changing. | Download |