10-01-1104
5.08mm Pitch KK Crimp Terminal Housing, 10 Circuits, Natural
Enhance your power connector system with our KK 508 Receptacle Housing, designed for reliable wire-to-board connectivity. Crafted from durable nylon, this single-row housing features 10 contacts with a 5.08mm pitch, ideal for power circuit applications. With UL and CSA certifications, rest assured of its quality and safety standards. RoHS compliant and lead-free process capable, it meets environmental regulations. Packaged in a convenient bag, it's ready for easy installation. Upgrade to this high-performance housing for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-01-1104 |
Color: | Natural |
Series: | 3001 - KK 508 |
Connector Type: | KK 508 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Pitch: | 5.08 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lead Free Process Capability: | WAVE |
Glow Wire Capable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0010011104;3001-10 |
SKU: | MOL10-01-1104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2017 | 502936 - Packaging Method/Quantity Changing. | Download |
06/06/2017 | 502280 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
06/17/2015 | GCM 10669267 - Supplier Change. This letter is to inform you that Molex is adding another supplier for V2 6/6 Nylon resin. There will be no change in performance or appearance. The current source is not being eliminated this is the addition of another source. This is an addition to change notice 10653987 issued by Molex in November 2014. | Download |