10-11-2073
KK 254 Crimp Housing, High Pressure, 7 Circuits, Natural
Easily assemble your wire-to-board connections with our KK 254 High-Pressure Crimp Housing. Engineered for reliable signal transmission, this receptacle features seven circuits with a 2.54mm pitch, perfect for compact electronic applications. Crafted from durable nylon in a natural (white) hue, it meets stringent UL and CSA standards for safety and performance. RoHS compliant, it's an environmentally friendly choice for your projects. Ideal for use in conjunction with our KK 254 connectors, this housing ensures secure and efficient connectivity in any application.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-11-2073 |
Color: | Natural (White) |
Series: | 7880 - KK 254 |
Connector Type: | KK 254 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0010112073;7880-7B |
SKU: | MOL10-11-2073 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |