10-84-4030-PPK
6.35mm Pitch MLX Power Connector Header, Vertical, 3 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White
Enhanced connectivity is within reach with our Straight PCB Pin Header. Designed for seamless integration into your electronic setup, this high-quality connector features Phosphor Bronze contact material for optimal performance. With a pitch of 6.35mm, it ensures a secure fit on your PCB. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Perfect for various applications, this connector is a must-have for any project requiring reliable and efficient PCB connectivity. Elevate your setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-84-4030-PPK |
Series: | 42002 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 6.35 mm |
SKU: | MOL10-84-4030-PPK |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |