10-84-4040-RED
6.35mm Pitch MLX Power Connector Header, Vertical, 4 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White
Enhance your PCB connections with our high-quality straight pin header. Designed for seamless integration, this connector boasts a pitch of 6.35mm, perfect for ensuring optimal performance in your electronic projects. Crafted with durable phosphor bronze contact material, it guarantees reliable conductivity for long-term use. With RoHS compliance and a single-row layout, it's both eco-friendly and space-efficient, making it an essential component for any PCB assembly. Upgrade your setup with this essential connector for seamless and efficient data transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-84-4040-RED |
Series: | 42002 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 6.35 mm |
SKU: | MOL10-84-4040-RED |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |