10-84-4020-BLU
6.35mm Pitch MLX Power Connector Header, Vertical, 2 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White
Enhance your PCB connections with our Straight PCB Pin Header, part of the 42002 series. Crafted with durable Phosphor Bronze contact material, it ensures reliable performance. With a 6.35 mm pitch, it offers seamless integration on your board. This RoHS-compliant connector is designed for optimal efficiency and durability. Upgrade your electronic assemblies with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-84-4020-BLU |
Series: | 42002 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 6.35 mm |
SKU: | MOL10-84-4020-BLU |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |