10-84-4022-BLK

6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PA Polyamide (Nylon) 6/6, Tin (Sn), White, 2 Circuits

Enhance your PCB connectivity with our straight body orientation pin header. Designed for seamless integration, this connector features a pitch of 6.35mm, ideal for efficient board layout. Crafted with high-quality phosphor bronze contact material, it ensures reliable and durable performance. With RoHS compliance, you can trust in its environmental responsibility. Perfect for various applications, this connector is a valuable addition to your electronic projects. Elevate your PCB design with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 10-84-4022-BLK
Series:42002
Number of Rows:1
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:6.35 mm
SKU:MOL10-84-4022-BLK

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: