105300-2200

Nano-Fit Crimp Terminal, Female, 0.38

Part Aliases: Molex 1053002200  
Enhance your power connections with our Nano-Fit Crimp Terminal, designed for efficient female-to-wire crimping. Perfect for 22-20 AWG wires (.3-.5 mm²), this terminal boasts high conductivity copper construction with a tin over nickel plating for reliable performance. Operating at 250V AC/DC and 6.5A, it's ideal for power applications, meeting RoHS compliance for environmental responsibility. With a gold over nickel mating area plating and 50 mating cycles durability, it ensures lasting quality for your wire-to-board connector systems. Upgrade your connectivity with the Nano-Fit Crimp Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105300-2200
Series:105300 - Nano-Fit
Amperage:6.5 A
Connector Type:Nano-Fit
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Conductivity Copper
Contact Plating:Tin over Nickel
Voltage:250 V AC/DC
Circuit Application:Power
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.381 µm
Mating Cycles:50
Contact Termination Plating Thickness:2.540 µm
Wire Size:20 AWG, 22 AWG, .3 - .5 mm²
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Wire Insulation Diameter:1.6 mm
Product Name:Nano-Fit
Part Aliases:1053002200
SKU:MOL105300-2200

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2020508716 - Change to Product. select nano-fit terminals will be transitioning from bright tin to matte tin to improve oxidation resistance on the crimp are of terminal.Download
04/01/2018503380 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification.Download