50394-8100

Milli-Grid Crimp Terminal, Female, 0.38

Part Aliases: Molex 0503948100  
Easily connect wires with our Milli-Grid Crimp Terminal for seamless signal transmission. This female terminal, part of the 0.38 series, features a durable copper alloy construction with nickel plating for enhanced conductivity and longevity. Suitable for wire sizes ranging from 24 to 30 AWG, it offers versatile compatibility for various applications. The gold plating in the contact mating area ensures reliable connections, while the nickel termination plating provides added durability. RoHS compliant and packaged in a convenient bag, this terminal is an essential component for wire-to-wire or wire-to-board connections in your projects. Trust in its quality and performance for seamless electronic connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50394-8100
Series:50394 - Milli-Grid
Connector Type:Milli-Grid
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Copper Alloy
Contact Plating:Nickel
Packaging:Bag
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Contact Termination Plating Thickness:2.032 µm
Wire Size:24 AWG, 26 AWG, 28 AWG, 30 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Nickel
Wire Insulation Diameter:1.4 mm
Part Aliases:0503948100
SKU:MOL50394-8100

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/20/2020508388 - Manufacturing Process Change. change process from Stamping (Blanking = Forming) -> plating to stamping (blanking)-> plating-> stamping (forming) for gold spotting process capability.
the plating process change from dipping + brushing -> selective dipping + spotting.
Download