50-84-1090
2.13mm Diameter MLX Power Crimp Housing Plug, 9 Circuits, Natural
Enhance your power connections with this high-performance MLX connector. Designed for seamless wire-to-wire or wire-to-board applications, it boasts a durable nylon housing and nine contacts arranged in three rows for efficient power transmission. With a pitch of 6.35mm and operating temperature range of -55 to 105°C, it ensures reliable performance in diverse environments. Certified to meet CSA and UL standards, this connector is not only RoHS compliant but also polarized for foolproof mating. Featuring a plug gender and lockable design, it guarantees secure and stable connections. Upgrade your power circuits with this essential component, ideal for various industrial and electronic applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-84-1090 |
Color: | Natural |
Series: | 42021 - MLX |
Amperage: | 11 A, 20 A |
Connector Type: | MLX |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 9 |
Number of Rows: | 3 |
Pitch: | 6.35 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Contact Detail: | 9 |
Part Aliases: | 0050841090;42021-9A |
SKU: | MOL50-84-1090 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2017 | 503068 - Equipment Transfer, Production Transfer or Rearrangement. | Download |
08/17/2017 | 502888 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |