15-97-9061

Mini-Fit TPA Key for 6 Circuit

Part Aliases: Molex 0015979061   Molex 30072-06  
Enhance the connectivity of your power systems with our Mini-Fit TPA Key for 6 Circuit applications. Crafted from durable nylon, this essential accessory ensures secure and reliable connections, meeting stringent RoHS compliance standards. With a 13A amperage rating, it guarantees efficient power transmission. Designed for Mini-Fit TPA connectors, it features a 4.2mm pitch and accommodates 6 contacts across 2 rows. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether for wire-to-wire or wire-to-board setups, its versatility and stackable design make it a vital component in your connectivity solutions. Each package contains this key in a convenient bag, ready for integration into your systems. Trust in our Mini-Fit TPA Key for optimal performance in your power circuitry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-97-9061
Color:Natural
Series:30072 - Mini-Fit TPA
Amperage:13 A
Connector Type:Mini-Fit TPA
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:6
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Stackable:No
Product Name:Mini-Fit TPA
Part Aliases:0015979061 30072-06
SKU:MOL15-97-9061

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/21/2023513059 - Capacity change or tool replacement. This notice is to inform you that Molex Lincoln Nebraska is adding replacement tooling that will affect
the products listed. Replacement tooling will be exact replica of current tooling. There will be no
change to the product Fit, Form, Function or Appearance when compared to current tooling.
Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
01/19/2015GCM 10653987 - Supplier Change.Download