105309-3707
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 7 Circuits, with Kinked Pins, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel
Enhance your power connector system with our Nano-Fit Vertical Header. Designed for seamless integration into PCBs, this single-row header features 7 circuits with kinked pins for secure connections. The 2.50mm pitch and 0.38µm Gold (Au) plating ensure reliable conductivity, while the black housing, made of Liquid Crystal Polymer, offers durability. Glow-wire capable and RoHS compliant, this header is suitable for a wide range of applications. With a vertical orientation and through-hole termination, it provides easy installation. Operating in temperatures ranging from -40 to 115 °C and rated for 8A and 250V AC/DC, it guarantees performance and safety. Perfect for wire-to-board setups, the Nano-Fit header is part of our acclaimed Fit Family Power Connectors, delivering high-quality power transmission solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105309-3707 |
Series: | 105309 |
Amperage: | 8 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Contact Plating: | Gold |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 7 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 115 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053093707 |
SKU: | MOL105309-3707 |
Series: | 105309 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 7 |
Durability (mating cycles max): | 50 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 0.769/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 0.381µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |