105309-4605

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 5 Circuits, with Kinked Pins, 0.76µm Gold (Au) Plating, Natural, Glow-Wire Capable, Tape and Reel

Elevate your power connectivity with the Nano-Fit Vertical Header. This Through Hole component, boasting a slim 2.50mm Pitch, single-row design, offers 5 Circuits for seamless integration. With Kinked Pins and 0.76µm Gold (Au) Plating, it ensures reliable performance and durability. Its Glow-Wire Capable feature and Tape and Reel packaging make it ideal for various applications. Crafted with Liquid Crystal Polymer housing in a natural hue, it not only meets RoHS compliance but also guarantees safe operation. With an Amperage rating of 8A and Voltage capacity of 250V AC/DC, it's a powerhouse in terms of performance. Operating flawlessly in a wide temperature range (-40 to 115°C), it's suitable for demanding environments. The Nano-Fit is part of the Fit Family Power Connectors, setting a new standard in power delivery for PCB applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105309-4605
Series: 105309
Amperage: 8 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 5
Housing Color: Natural
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053094605
SKU: MOL105309-4605
Series: 105309
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 5
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.571/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.762µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: