105309-4503

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 3 Circuits, with Kinked Pins, Tin (Sn) Plating, Natural, Glow-Wire Capable, Tape and Reel

Experience high-performance connectivity with our Nano-Fit Vertical Header. Designed for seamless integration, this through-hole connector boasts a 2.50mm pitch, single-row configuration with 3 circuits, ensuring efficient power transmission. Featuring kinked pins with tin plating, it guarantees durable and reliable performance. The natural housing, made of Liquid Crystal Polymer, is not only environmentally friendly but also glow-wire capable for added safety. Operating at temperatures ranging from -40 to 105°C, and with a maximum amperage of 8A and voltage of 250V AC/DC, it is suitable for various power applications. With a tape and reel packaging option, it offers convenience in assembly. Perfect for wire-to-board setups, the Nano-Fit connector is a vital component in your power system, compliant with RoHS regulations for sustainable manufacturing practices. Elevate your connectivity with this essential part of the Fit Family Power Connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105309-4503
Series: 105309
Amperage: 8 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Plating: Tin
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 3
Housing Color: Natural
Termination Type: Through Hole
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053094503
SKU: MOL105309-4503
Series: 105309
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 3
Durability (mating cycles max): 25
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.373/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 1.524µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: