105309-3504

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 4 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow-Wire Capable, Tape and Reel

Elevate your power connectivity with our Nano-Fit Vertical Header. Boasting a 2.50mm pitch and single-row design, this connector features four circuits with kinked pins for secure attachment. With tin (Sn) plating and a sleek black housing made of liquid crystal polymer, it offers both durability and style. Glow-wire capable and tape-and-reel packaged, it's perfect for various assembly methods. Operating at temperatures ranging from -40 to 105°C, and with a voltage rating of 250V AC/DC, it ensures reliable performance. A part of our Fit Family Power Connectors, this Nano-Fit Header is RoHS compliant, making it a sustainable choice for your projects. Trust in its quality for seamless wire-to-board connections in your applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105309-3504
Series: 105309
Amperage: 8 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Plating: Tin
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 4
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053093504
SKU: MOL105309-3504
Series: 105309
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 4
Durability (mating cycles max): 25
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.470/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 1.524µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: