105309-3705

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 5 Circuits, with Kinked Pins, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel

Discover the cutting-edge Nano-Fit Vertical Header, a game-changer in power connector technology. Featuring a 2.50mm pitch and single row design, this connector offers seamless integration with your PCB setup. With 5 circuits and kinked pins, it ensures reliable connectivity in any application. The 0.38µm Gold (Au) plating not only enhances performance but also adds a touch of sophistication. Its black housing, crafted from Liquid Crystal Polymer, combines durability with a sleek aesthetic. Glow-Wire Capable and RoHS compliant, it meets the highest industry standards for safety and environmental responsibility. Ideal for wire-to-board connections, this Nano-Fit Header is a must-have for power-intensive systems. Operating flawlessly in temperatures ranging from -40 to 115 °C and with a maximum voltage of 250 V AC/DC, it guarantees optimal performance even in the most demanding environments. Upgrade your power connectors with the Nano-Fit Header and experience unparalleled efficiency and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105309-3705
Series: 105309
Amperage: 8 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 5
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053093705
SKU: MOL105309-3705
Series: 105309
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 5
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.571/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.381µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: