105311-3603
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 3 Circuits, with Solder Clips, 0.76µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel
Enhance your power connector system with this Nano-Fit Vertical Header. Featuring Through Hole termination, a 2.50mm pitch, and single row configuration, it offers reliable connectivity for your PCB needs. With 3 circuits and solder clips, it ensures secure attachment, while its 0.76µm Gold (Au) Plating guarantees optimal conductivity. The black housing, made of Glow-Wire Capable Liquid Crystal Polymer, combines durability with safety. Operating in a wide temperature range from -40 to 115°C, it's suitable for various environments. RoHS compliant and featuring tape and reel packaging, this header is not just efficient but also environmentally friendly. Elevate your power connections with the Nano-Fit Vertical Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105311-3603 |
Series: | 105311 |
Amperage: | 7.5 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Contact Plating: | Gold |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 3 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 115 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053113603 |
SKU: | MOL105311-3603 |
Series: | 105311 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 3 |
Durability (mating cycles max): | 50 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 0.490/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 0.762µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |