105312-4514
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 14 Circuits, with Solder Clips, Tin (Sn) Plating, Natural, Glow-Wire Capable, Tape and Reel
Enhance your power connector system with the Nano-Fit Vertical Header. Featuring a 2.50mm pitch and dual row design, this Through Hole connector boasts 14 circuits with solder clips for secure attachment. Its Tin (Sn) plating ensures reliable conductivity, while its Liquid Crystal Polymer housing in a natural color is both durable and environmentally friendly. Glow-Wire Capable and RoHS compliant, this component is tape-and-reel packaged for convenient assembly. With an amperage rating of 8A and voltage handling up to 250V AC/DC, it's suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, the Nano-Fit Header is a versatile and essential component for your PCB setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105312-4514 |
Series: | 105312 |
Amperage: | 8 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Tin |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 14 |
Housing Color: | Natural |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053124514 |
SKU: | MOL105312-4514 |
Series: | 105312 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 14 |
Durability (mating cycles max): | 25 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 1.358/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 1.524µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |