105312-4516
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 16 Circuits, with Solder Clips, Tin (Sn) Plating, Natural, Glow-Wire Capable, Tape and Reel
Elevate your power connectivity with our Nano-Fit Vertical Header. Designed for seamless integration, this dual-row connector boasts 16 circuits with solder clips for secure attachment. Featuring a 2.50mm pitch and tin (Sn) plating, it ensures reliable performance in demanding environments. The natural housing, crafted from Liquid Crystal Polymer, offers durability while meeting glow-wire standards. Tape and reel packaging streamlines assembly processes, making it ideal for high-volume production. With an amperage rating of 8A and voltage capability up to 250V AC/DC, it's perfect for power applications. Its through-hole termination and vertical orientation provide versatile installation options. Operating in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Part of the Fit Family Power Connectors, our Nano-Fit Header is RoHS compliant, prioritizing environmental responsibility. Upgrade your PCB connectivity with this reliable and efficient connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105312-4516 |
Series: | 105312 |
Amperage: | 8 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Tin |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 16 |
Housing Color: | Natural |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053124516 |
SKU: | MOL105312-4516 |
Series: | 105312 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 16 |
Durability (mating cycles max): | 25 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 1.516/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 1.524µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |