105312-4604
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 4 Circuits, with Solder Clips, 0.76µm Gold (Au) Plating, Natural, Glow-Wire Capable, Tape and Reel
Introducing our Nano-Fit Vertical Header, a high-performance connector designed for power applications. With a 2.50mm pitch and dual row configuration, this header features four circuits and is equipped with solder clips for secure attachment. Boasting 0.76µm Gold (Au) plating, it ensures reliable conductivity, while its natural housing color and glow-wire capability make it a versatile choice for various setups. Operating at temperatures ranging from -40 to 115°C, and with a voltage rating of 250V AC/DC and an amperage of 8A, this connector is suitable for demanding environments. Made of Liquid Crystal Polymer, it offers durability and resilience. Whether used in wire-to-board connections or other applications, the Nano-Fit Vertical Header guarantees superior performance and compliance with RoHS standards. Explore our Fit Family Power Connectors for more innovative solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105312-4604 |
Series: | 105312 |
Amperage: | 8 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Gold |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 4 |
Housing Color: | Natural |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 115 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053124604 |
SKU: | MOL105312-4604 |
Series: | 105312 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 4 |
Durability (mating cycles max): | 50 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 0.550/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 0.762µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |