105312-3604

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 4 Circuits, with Solder Clips, 0.76µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel

Enhance power connectivity in your electronic designs with our Nano-Fit Vertical Header. Featuring through-hole mounting, a 2.50mm pitch, and dual-row configuration, this component ensures secure and efficient circuit connections. With four circuits and solder clips, it offers reliable performance in demanding applications. The 0.76µm gold plating guarantees excellent conductivity, while the black housing and glow-wire capability add to its versatility. Tape and reel packaging simplifies assembly processes, making it a convenient choice for high-volume production. With an amperage rating of 8A, voltage tolerance of 250V AC/DC, and operating temperature range of -40 to 115°C, it meets the stringent requirements of power systems. RoHS compliant and part of the Fit Family Power Connectors, the Nano-Fit Header provides a dependable solution for your PCB connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105312-3604
Series: 105312
Amperage: 8 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 4
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053123604
SKU: MOL105312-3604
Series: 105312
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 4
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.550/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.762µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: