105312-4710
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 10 Circuits, with Solder Clips, 0.38µm Gold (Au) Plating, Natural, Glow-Wire Capable, Tape and Reel
Elevate your power connectivity with our Nano-Fit Vertical Header. Featuring a sleek design with Through Hole termination, this connector boasts a 2.50mm pitch and Dual Row layout, perfect for demanding applications. With 10 Circuits and Solder Clips for secure attachment, it ensures reliable performance. The 0.38µm Gold (Au) Plating offers exceptional conductivity, while the Natural housing with Glow-Wire Capability enhances safety. RoHS compliant and Tape and Reel packaged, it's efficient for assembly. Ideal for Wire to Board connections, it's part of our Fit Family Power Connectors, delivering high-performance solutions for your needs. Operating at temperatures ranging from -40 to 115 °C, with a voltage rating of 250V AC/DC and amperage of 8A, it's a versatile choice for various industries. Upgrade your PCB setup with the Nano-Fit Power Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105312-4710 |
Series: | 105312 |
Amperage: | 8 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Gold |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 10 |
Housing Color: | Natural |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 115 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053124710 |
SKU: | MOL105312-4710 |
Series: | 105312 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 10 |
Durability (mating cycles max): | 50 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 1.036/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 0.381µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |