105312-3610

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 10 Circuits, with Solder Clips, 0.76µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel

Introducing the Nano-Fit Vertical Header, a cutting-edge solution for power connectivity. With a 2.50mm pitch and dual row design, this header offers 10 circuits for efficient signal transmission. Featuring solder clips and 0.76µm Gold (Au) plating, it ensures reliable performance in any application. The black housing, made of Liquid Crystal Polymer, is both durable and visually sleek. Glow-wire capable and tape and reel packaged, it's convenient for assembly. Operating at a voltage of 250 V AC/DC and amperage of 8 A, it meets high-power demands. With a wide operating temperature range of -40 to 115 °C, it's suitable for various environments. Part of the Fit Family Power Connectors, the Nano-Fit Header is RoHS compliant, making it environmentally friendly. Perfect for wire-to-board connections in power applications, it's a versatile and dependable choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105312-3610
Series: 105312
Amperage: 8 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 10
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053123610
SKU: MOL105312-3610
Series: 105312
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 10
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 1.036/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.762µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: