105313-2206
Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Single Row, 6 Circuits, 0.38
Enhance your PCB connectivity with our Nano-Fit Right Angle Header. Featuring a 2.50mm pitch and single-row design, this connector accommodates 6 circuits with a current rating of 6.5A. Its through-hole termination method and brass contact material ensure reliable performance. The right-angle body orientation and keying option provide versatility in installation, while the high-quality Liquid Crystal Polymer construction guarantees durability. With a voltage rating of 300V and operating temperature range from -40 to 115°C, this connector is suitable for a wide range of applications. RoHS compliant and boasting gold over nickel plating, it offers enhanced conductivity and environmental sustainability. Whether for industrial or electronic projects, the Nano-Fit is the perfect choice for secure and efficient wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105313-2206 |
Color: | Natural |
Series: | 105313 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.5 mm |
Voltage: | 300 V |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 115 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053132206 |
SKU: | MOL105313-2206 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |