105313-1503

Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Single Row, 3 Circuits, Tin (Sn) Plating, Black, Glow-Wire Capable, Tape and Reel

Elevate your power connector setup with our Nano-Fit Right-Angle Header. Designed for efficiency and reliability, this single-row connector features through-hole termination and a 2.50mm pitch, ideal for wire-to-board applications. With a high amperage rating of 8A and a voltage tolerance of 250V AC/DC, it ensures robust performance. The housing, crafted from Liquid Crystal Polymer, guarantees durability in various environments, with a wide operating temperature range from -40 to 105°C. Its black housing color adds a sleek touch, while tin plating and RoHS compliance enhance its eco-friendliness. Glow-wire capable and offered in tape and reel packaging, this connector is a versatile and convenient choice for your projects. Upgrade to the Nano-Fit series and experience seamless power connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105313-1503
Series: 105313
Amperage: 8 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Plating: Tin
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Right Angle
Number of Positions: 3
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053131503
SKU: MOL105313-1503
Series: 105313
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 3
Durability (mating cycles max): 25
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.407/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 1.524µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: