105313-2304
Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Single Row, 4 Circuits, 0.76
Introducing the Nano-Fit Right Angle Header, a compact and efficient solution for your PCB connectivity needs. With a 2.50mm pitch and single-row configuration, this header is designed for through-hole mounting, ensuring secure and reliable connections. Featuring four circuits and a 6.5A amperage rating, it provides ample power for various applications. The body orientation is right angle, offering flexibility in board layout. Constructed with high-quality materials including Liquid Crystal Polymer, brass contacts with gold over nickel plating, and tin over nickel termination, it guarantees durability and excellent conductivity. With features like keying, PCB locator, retention, and polarization, installation is simplified and error-free. Operating in a wide temperature range of -40 to 115°C and meeting RoHS compliance, it's suitable for diverse environments. Whether for industrial machinery, telecommunications, or consumer electronics, the Nano-Fit header delivers performance and reliability. Elevate your PCB design with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105313-2304 |
Color: | Natural |
Series: | 105313 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.5 mm |
Voltage: | 300 V |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 115 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053132304 |
SKU: | MOL105313-2304 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |