105313-1507
Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Single Row, 7 Circuits, Tin (Sn) Plating, Black, Glow-Wire Capable, Tape and Reel
Introducing the Nano-Fit Right-Angle Header, a compact and efficient solution for your power connector needs. With a 2.50mm pitch, single-row design, and 7 circuits, this header offers reliable performance in space-constrained applications. Featuring tin (Sn) plating and a glow-wire capable construction, it ensures durability and safety. The black housing, made of Liquid Crystal Polymer, adds a sleek finish to your assemblies. With through-hole termination and a 3.2mm PCB tail length, installation is a breeze. Operating within a wide temperature range of -40 to 105 °C, it guarantees reliable operation in diverse environments. This header is part of the Fit Family Power Connectors, providing seamless compatibility and versatility. RoHS compliant and offered in tape and reel packaging, it meets industry standards for sustainability and convenience. Elevate your PCB designs with the Nano-Fit Right-Angle Header, the perfect choice for power and signal connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105313-1507 |
Series: | 105313 |
Amperage: | 8 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Contact Plating: | Tin |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 7 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053131507 |
SKU: | MOL105313-1507 |
Series: | 105313 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 7 |
Durability (mating cycles max): | 25 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 0.843/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 1.524µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |